Part Details for SH04-3,50 by Altech Corporation
Overview of SH04-3,50 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SH04-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH04-3,50-ND
|
DigiKey | PCBPLUG 4P 350MM HORIZONTAL 11A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8220 | Buy Now |
DISTI #
845-SH04-3.50
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 3.5mm 4pl RoHS: Compliant | 15 |
|
$1.4900 / $2.9100 | Buy Now |
DISTI #
70077629
|
RS | Conn Term Blk PCB Plug Screw Cage 4 3.5 mm 30-16 AWG Green 8 A 300 V | Altech Corp SH04-3,50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 34 |
|
$2.2000 / $2.9400 | Buy Now |
|
Future Electronics | SH Series 4 Position 30-16 AWG 3.5 mm Pitch Screw Cage Horizontal Plug RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.5300 / $1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.7300 | Buy Now |
DISTI #
10118169
|
TestEquity LLC | Altech SH04-3,50 PCB Block, Pluggable, 3.50mm PS, 4 Pole, 11A, 300V, 30-16 AWG, 14mm, Horizontal | 80 |
|
$1.7000 | Buy Now |
Part Details for SH04-3,50
SH04-3,50 CAD Models
SH04-3,50 Part Data Attributes
|
SH04-3,50
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
SH04-3,50
Altech Corporation
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |