Part Details for SH10020 by KYOCERA Connector Products Division
Overview of SH10020 by KYOCERA Connector Products Division
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH10020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6002
|
Newark | Shunt, Sh10020, 20A 100Mv, 1 Class, Current Rating:20A, Accuracy %:1%, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:Sh Series, Svhc:No Svhc (15-Jan-2019), External Depth:49.6Mm, External Length/Rohs Compliant: Yes |Elc SH10020 (Alternate Part Number: 3760244880635 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$31.5200 | Buy Now |
DISTI #
1319576
|
element14 Asia-Pacific | SHUNT, SH10020, 20A 100MV, 1 CLASS RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$33.5600 | Buy Now |
DISTI #
1319576
|
Farnell | SHUNT, SH10020, 20A 100MV, 1 CLASS RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$31.5714 | Buy Now |