Part Details for SH1006-D by Davies Molding LLC
Overview of SH1006-D by Davies Molding LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH1006-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0436
|
Newark | Standoff, Hex Male-Female, 43Mm, M5, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:35Mm, Overall Length:43Mm, External Width:12Mm Rohs Compliant: Yes |Davies Molding SH1006-D Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
1722-1487-ND
|
DigiKey | M5 X 35MM MALE/FEMALE HEX HYBRID Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
731 In Stock |
|
$0.9609 / $2.1800 | Buy Now |
DISTI #
5164-SH1006-D
|
Mouser Electronics | Standoffs & Spacers 8mm x 35mm M5 Female/Male RoHS: Compliant | 78 |
|
$0.9600 / $2.1600 | Buy Now |
DISTI #
71756313
|
RS | M5 Female/Male 12mm Hex Width, 35mm Length Nylon Standoff | Davies Molding SH1006-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$1.8300 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Hex Standoff - M5 Threads - Female/Male - Nylon/Metal Hybrid - 35mm Long - 12mm Hex Width | 0 |
|
$0.7200 / $1.5900 | Buy Now |
DISTI #
3104350
|
element14 Asia-Pacific | STANDOFF, HEX MALE-FEMALE, 43MM, M5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5228 / $2.2324 | Buy Now |
DISTI #
3104350
|
Farnell | STANDOFF, HEX MALE-FEMALE, 43MM, M5 RoHS: Compliant Min Qty: 200 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$1.2033 / $1.2534 | Buy Now |