Part Details for SH150S-1.54-77 by Amgis Toroids
Overview of SH150S-1.54-77 by Amgis Toroids
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH150S-1.54-77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE2197CT-ND
|
DigiKey | FIXED IND 77UH 1.54A 200MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
682 In Stock |
|
$2.6442 / $5.1900 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
SMC-SH150S-1.54-77
|
Sensible Micro Corporation | Fixed Ind 77Uh 1.54A 200Mohm Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2014+ Container: Tape & Reel | 39 |
|
$2.6775 / $2.9925 | RFQ |
DISTI #
SMC-SH150S-1.54-77
|
Sensible Micro Corporation | Fixed Ind 77Uh 1.54A 200Mohm Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$2.6775 / $2.9925 | RFQ |