Part Details for SH1602-5210 by Sanyo-Denki Co Ltd
Overview of SH1602-5210 by Sanyo-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH1602-5210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH1602-5210
|
TME | Motor: DC, 2-phase,bipolar,stepper, 24VDC, step 0,9°, 1.28Nm, 2A Min Qty: 1 | 0 |
|
$53.1500 / $61.3200 | RFQ |