Part Details for SH2281-5671 by Sanyo-Denki Co Ltd
Overview of SH2281-5671 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-567-1.5L | Coilcraft Inc | General Purpose Inductor, 567uH, 1 Element, ROHS COMPLIANT |
Price & Stock for SH2281-5671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
978-SH2281-5671
|
Mouser Electronics | Stepper Motors 2-Phase Step Motor, Single Shaft, 28mm, 1.8 Degree/Step, Bipolar, Leads, 0.07 Nm RoHS: Compliant | 0 |
|
$41.6300 / $45.3900 | Order Now |
DISTI #
77406235
|
Verical | Stepper Motors Bipolar Square 24V 0.5A 10.5Ohm 0.05oz.in² 0.07N.m 1.8° 1Shaft RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$66.6960 | Buy Now |
DISTI #
SH2281-5671
|
TME | Motor: DC, 2-phase,bipolar,stepper, 24VDC, step 1,8°, 0.07Nm, 0.5A Min Qty: 1 | 0 |
|
$49.6100 / $57.2500 | RFQ |