Part Details for SH3-SH3-28150 by JST Manufacturing
Overview of SH3-SH3-28150 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SH3-SH3-28150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8113
|
Newark | Cable Assembly, Crimp Socket, 150Mm, Red, Connector To Connector:Crimp Receptacle To Crimp Receptacle, Cable Length - Imperial:5.91", Cable Length - Metric:150Mm, Product Range:Sh Series, Jacket Color:Red Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SH3-SH3-28150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11039 |
|
$0.3400 / $0.6550 | Buy Now |
Part Details for SH3-SH3-28150
SH3-SH3-28150 CAD Models
SH3-SH3-28150 Part Data Attributes:
|
SH3-SH3-28150
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SH3-SH3-28150
JST Manufacturing
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Support Type | CABLE ASSEMBLY |