Part Details for SH32B474K101CT by Walsin Technology Corporation
Overview of SH32B474K101CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH32B474K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Package/Enclosure1210 Capacitance470nF Tolerance10% Voltage Rating100V Temperature CoefficientMaterialX7R | 1000 |
|
$0.0816 / $0.1129 | Buy Now |
Part Details for SH32B474K101CT
SH32B474K101CT CAD Models
SH32B474K101CT Part Data Attributes:
|
SH32B474K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH32B474K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for SH32B474K101CT
This table gives cross-reference parts and alternative options found for SH32B474K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH32B474K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B474K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | Fenghua (HK) Electronics Ltd | SH32B474K101CT vs 1210B474K101CT |
CM32X7R474K100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KYOCERA Corporation | SH32B474K101CT vs CM32X7R474K100AH |
1210B474K101C | CAP,CERAMIC,470NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Fenghua (HK) Electronics Ltd | SH32B474K101CT vs 1210B474K101C |
1210B474K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | Fenghua (HK) Electronics Ltd | SH32B474K101CT vs 1210B474K101ST |
CM32X7R474K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.47 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SH32B474K101CT vs CM32X7R474K100AT |
1210B474K101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | Fenghua (HK) Electronics Ltd | SH32B474K101CT vs 1210B474K101S |