Part Details for SH6918F700AHEP by Ohmite Mfg Co
Overview of SH6918F700AHEP by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for SH6918F700AHEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8736
|
Newark | Res, 50Uohm, 25W, 69X18Mm, Manganin, Resistance:50Μohm, Product Range:Sha Series, Resistor Case/Package:-, Power Rating:25W, Resistance Tolerance:± 1%, Resistor Technology:Manganin, Temperature Coefficient:± 100Ppm/°C, ± 175Ppm/°C Rohs Compliant: Yes |Ohmite SH6918F700AHEP Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.5300 / $6.8400 | Buy Now |
DISTI #
273-SH6918F700AHEP-ND
|
DigiKey | 6918 SHUNT 700A M3 Min Qty: 1 Lead time: 14 Weeks Container: Box |
50 In Stock |
|
$5.4161 / $10.4000 | Buy Now |
DISTI #
2485-SH6918F700AHEP-ND
|
DigiKey | 6918 SHUNT 700 AMPS, M3 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$6.9000 | Buy Now |
DISTI #
588-SH6918F700AHEP
|
Mouser Electronics | Current Sense Resistors - Through Hole 6918 SHUNT 700A M3 Current Sense RoHS: Compliant | 16 |
|
$5.4100 / $9.4100 | Buy Now |
DISTI #
72491142
|
RS | Current Sense Resistors - Through Hole6918 SHUNT 700A M3 | Ohmite SH6918F700AHEP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4200 / $8.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $6.8200 | Buy Now |
DISTI #
SH6918F700AHEP
|
Richardson RFPD | MISCELLANEOUS RESISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.1600 / $5.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2800 / $6.8200 | Buy Now |
Part Details for SH6918F700AHEP
SH6918F700AHEP CAD Models
SH6918F700AHEP Part Data Attributes:
|
SH6918F700AHEP
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SH6918F700AHEP
Ohmite Mfg Co
Fixed Resistor, Metal Strip, 25W, 0.00005ohm, 1% +/-Tol, 175ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 3 mm | |
Package Length | 69 mm | |
Package Style | Chassis Mount | |
Package Width | 18 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.00005 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% |