Part Details for SH7211 by Fairview Microwave Inc
Overview of SH7211 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH7211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4441
|
Newark | Sma 90 Degree Hybrid Coupler From 500 Mhz To 1,000 Mhz Rated To 50 Watts |Fairview Microwave SH7211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.5100 / $418.0100 | Buy Now |
DISTI #
5328-SH7211-ND
|
DigiKey | HYBRID SMA 500MHZ-1GHZ 50 W Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$347.9500 | Buy Now |
DISTI #
74899263
|
RS | SMA 90 Degree Hybrid Coupler From 500 MHz to 1,000 MHz Rated To 50 Watts | Fairview Microwave SH7211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$325.1800 / $349.6500 | RFQ |
|
Onlinecomponents.com | SMA 90 Degree Hybrid Coupler From 500 MHz to 1,000 MHz Rated To 50 Watts | 0 |
|
$309.1100 / $333.0200 | Buy Now |
DISTI #
77728703
|
Verical | SMA 90 Degree HybridCoupler Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$278.3900 / $347.9900 | Buy Now |
DISTI #
SH7211
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Design: Hybrid, Minimum Frequency: 500 MHz, Maximum Frequency: 1 GHz, Maximum Input Power: 50 Watt, Coupling Value: 3.1 dB. SMA 90 Degree Hybrid Coupler From 500 MHz to 1,000 MHz Rated To 50 Watts, This RF hybrid coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our RF hybrid coupler is manufactured with SMA ports that have a gender of female. Fairview SMA hybrid coupler part # SH7211 is constructed in a 90 degree design. The 90 degree hybrid coupler from Fairview Microwave is rated for a 500 MHz minimum frequency and a 1 GHz maximum frequency. Our SMA 90 degree is designed with a 3.1 dB coupling value and a 0 dB coupler directivity. This SMA 90 degree is rated for a 0 dB maximum insertion loss and a 50 Watts maximum input power. Fairview is where to buy a 90 degree hybrid coupler with SMA ports that is rated for a 0 dB maximum insertion loss and a 1.2 maximum VSWR. More female SMA 90 degree hybrid coupler specs for this radio frequency component can be found on its hybrid PDF specifications datasheet above. SH7211 3.1 dB SMA hybrid coupler is just one of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview’s other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$313.1900 / $347.9900 | Buy Now |