-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET P-CH DUAL 30V 7A SOP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7495
|
Newark | Mosfet, Dual P-Ch, 30V, 7A, 150Deg C, 2W Rohs Compliant: Yes |Rohm SH8J65TB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2396 |
|
$0.8820 / $1.8500 | Buy Now |
DISTI #
SH8J65TB1CT-ND
|
DigiKey | MOSFET 2P-CH 30V 7A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2931 In Stock |
|
$0.7500 / $1.7900 | Buy Now |
DISTI #
SH8J65TB1
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 7A 8-Pin SOP T/R - Tape and Reel (Alt: SH8J65TB1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6630 / $0.7110 | Buy Now |
DISTI #
755-SH8J65TB1
|
Mouser Electronics | MOSFET Pch+Pch -30V -7A MOSFET RoHS: Compliant | 2500 |
|
$0.7490 / $1.7800 | Buy Now |
|
Future Electronics | -30V -7A Pch+Pch SOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7600 / $0.7900 | Buy Now |
|
Quest Components | 3680 |
|
$0.8385 / $2.2360 | Buy Now | |
DISTI #
SH8J65TB1
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 7A 8-Pin SOP T/R - Tape and Reel (Alt: SH8J65TB1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6630 / $0.7110 | Buy Now |
|
Ameya Holding Limited | MOSFET 2P-CH 30V 7A SOP8 Min Qty: 1 | 100-Authorized Distributor |
|
$0.6554 / $1.5300 | Buy Now |
DISTI #
SH8J65TB1
|
Avnet Asia | Transistor MOSFET Array Dual P-CH 30V 7A 8-Pin SOP T/R (Alt: SH8J65TB1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 30V 7A 29m7A10V 2W 2.5V1mA 2 P-Channel SOP-8 MOSFETs ROHS | 100 |
|
$0.9835 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SH8J65TB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SH8J65TB1
ROHM Semiconductor
MOSFET P-CH DUAL 30V 7A SOP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |