Part Details for SHCS02-10,00 by Altech Corporation
Overview of SHCS02-10,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHCS02-10,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHCS02-10,00-ND
|
DigiKey | PCB PLUG, 2 POLE, 10.00MM, VERT. Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8726 | Buy Now |
DISTI #
845-SHCS02-10,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 2 Pole, 10.00mm, vert./ horiz. | 0 |
|
$0.6370 / $0.8000 | Order Now |
DISTI #
71978178
|
RS | Pluggable PCB Block, Vertical/Horizontal,10mm PS,2P,15A,300,30-14AWG, Green | Altech Corp SHCS02-10,00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6380 / $0.9450 | Buy Now |
DISTI #
10123264
|
TestEquity LLC | Altech SHCS02-10,00 PCB Plug, 2 Pole, 10.00mm, vert./ horiz. 15A, 300, 30-14AWG, green | 0 |
|
$0.9200 | Buy Now |