Part Details for SHCS08-5,00 by Altech Corporation
Overview of SHCS08-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHCS08-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHCS08-5,00-ND
|
DigiKey | PCB TERMPLUG 5MM 8P MODULAR 15A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7997 | Buy Now |
DISTI #
845-SHCS08500
|
Mouser Electronics | Circuit Breaker Accessories PCB Plug, 8 Pole, 5.00mm, vert./ horiz. | 0 |
|
$2.4900 / $2.7900 | Order Now |
DISTI #
71228000
|
RS | PCB Terminal Plug, 5mm, 8 Pole, modular,15A, 300V, green | Altech Corp SHCS08-5,00 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $3.0300 | Buy Now |
DISTI #
10121415
|
TestEquity LLC | Altech SHCS08-5,00 PCB Plug, 8 Pole, 5.00mm, vert./ horiz. 15A, 300, 30-14AWG, green | 0 |
|
$2.9700 | Buy Now |