Part Details for SHCS12-3,50 by Altech Corporation
Overview of SHCS12-3,50 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHCS12-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHCS12-3,50-ND
|
DigiKey | PCB PLUG, 12 POLE, 3.50MM, VERT. Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8626 | Buy Now |
DISTI #
845-SHCS12-3,50
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 12 Pole, 3.50mm, vert./ horiz. | 0 |
|
$3.6900 / $4.5600 | Order Now |
DISTI #
71978208
|
RS | Pluggable PCB Block, Vertical/Horizontal,3.5mm PS,12P,15A,300,30-14AWG, Green | Altech Corp SHCS12-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 / $4.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $4.3300 | Buy Now |
DISTI #
10117006
|
TestEquity LLC | Altech SHCS12-3,50 PCB Plug, 12 Pole, 3.50mm, Vert/Horiz 15A, 300, 30-14AWG, Green, SHCS Series | 0 |
|
$5.2300 | Buy Now |