There are no models available for this part yet.
Overview of SHCS23-5,00-L by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SHCS23-5,00-L by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-SHCS23-5,00-L-ND
|
DigiKey | PCB PLUG, 23 POLE, 5.00MM, VERT. Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5616 | Buy Now | |
DISTI #
845-SHCS23-5,00-L
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 23 Pole, 5.00mm, vert./ horiz. | 0 |
|
$5.7900 / $7.0100 | Order Now | |
DISTI #
71978242
|
RS | Pluggable PCB Block, Vertical/Horiz.,5mm PS,23P,16A,300,30-14AWG, Grn, Single Mold | Altech Corp SHCS23-5,00-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5600 / $6.9500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.6800 | Buy Now | ||
DISTI #
10116534
|
TestEquity LLC | Altech SHCS23-5,00-L PCB Plug, 23 Pole, 5.00mm, vert./ horiz. 15A, 300, 30-14AWG, green, single mold | 0 |
|
$8.5200 | Buy Now |