Part Details for SHE-750 by Bel Fuse
Overview of SHE-750 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHE-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHE-750
|
Avnet Americas | 50\\60 HZ, LAMINATED HIGH EFFICIENCY TRANSFORMER (Alt: SHE-750) Min Qty: 5 Package Multiple: 5 | 0 |
|
$318.9032 / $462.9385 | Buy Now |
DISTI #
SHE-750
|
Avnet Americas | 50\60 HZ, LAMINATED HIGH EFFICIENCY TRANSFORMER (Alt: SHE-750) Min Qty: 5 Package Multiple: 5 | 0 |
|
$318.9032 / $462.9385 | Buy Now |
DISTI #
SHE-750
|
Avnet Americas | 50\60 HZ, LAMINATED HIGH EFFICIENCY TRANSFORMER (Alt: SHE-750) Min Qty: 5 Package Multiple: 5 | 0 |
|
$318.9032 / $462.9385 | Buy Now |
Part Details for SHE-750
SHE-750 CAD Models
SHE-750 Part Data Attributes
|
SHE-750
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SHE-750
Bel Fuse
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 120.7 mm | |
Input Voltage-Nom | 100/115 V | |
Isolation Voltage | 4000 V | |
Length | 137.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 6.6 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 100/115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 750 VA | |
Width | 152.4 mm |