-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6299
|
Newark | Header, 1.27Mm, 2X25 Position, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole, Product Range:Shf Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec SHF-125-01-L-D-TH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $6.3700 | Buy Now |
DISTI #
SAM11776-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
61 In Stock |
|
$4.4375 / $5.3100 | Buy Now |
DISTI #
SHF-125-01-L-D-TH
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, SHF - Rail/Tube (Alt: SHF-125-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$3.4700 / $5.3100 | Buy Now |
DISTI #
200-SHF12501LDTH
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 264 |
|
$2.6900 / $4.8000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
222 In Stock |
|
$2.1700 / $5.3100 | Buy Now |
DISTI #
SHF-125-01-L-D-TH
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, SHF - Rail/Tube (Alt: SHF-125-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$3.4700 / $5.3100 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
222 In Stock |
|
$2.1700 / $5.3100 | Buy Now |
DISTI #
5cd91b2bcd7c1c4c38737e72
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$2.1700 / $5.3100 | Buy Now |
DISTI #
SHF-125-01-L-D-TH
|
Toby Electronics | SHF - Samtec Wire-to-Board 1.27mm Through Hole Shrouded Header Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.1049 / $5.1606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-125-01-L-D-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-125-01-L-D-TH
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |