Part Details for SHH3-S8-X by Panduit Corp
Overview of SHH3-S8-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHH3-S8-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F683
|
Newark | Spring Wire Holder, Harness Board, Accessory Type:Harness Board Spring Wire Holder, For Use With:Panduit Pbsc3-X Spring Wire Breakout System, Product Range:- Rohs Compliant: Yes |Panduit SHH3-S8-X (Alternate Part Number: 07498361110 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1000 / $21.5100 | Buy Now |
DISTI #
298-20384-ND
|
DigiKey | CBL CLAMP BUNDLE NAT FASTENER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
32 In Stock |
|
$18.3946 / $21.3600 | Buy Now |
DISTI #
SHH3-S8-X
|
Avnet Americas | Cable Accessories Spring Holder Nylon 6.6 Natural - Bulk (Alt: SHH3-S8-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$13.7500 | Buy Now |
DISTI #
644-SHH3-S8-X
|
Mouser Electronics | Cable Mounting & Accessories SPRING HOLDER HIGH RoHS: Compliant | 18 |
|
$17.7700 / $21.1000 | Buy Now |
DISTI #
PANSHH3-S8-X
|
Heilind Electronics | Harness Board Spring Holder For PBSC6 | Americas - 0 in Stock |
|
$18.0769 / $18.6508 | Buy Now |
|
Onlinecomponents.com | Harness spring holder for PBSC3, 6.8" (172.7mm) hole spacing. RoHS: Compliant |
5 In Stock 10 Factory Stock |
|
$17.1500 / $20.7600 | Buy Now |
DISTI #
51579712
|
Verical | Cable Accessories Holder Nylon 6/6 Natural RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1942 | Americas - 5 |
|
$24.3170 | Buy Now |
|
Quest Components | SHH3-S8-X | 10 |
|
$17.6250 | Buy Now |
DISTI #
000000000000081329
|
Sager | Cable Mounting & Accessories SPRING HOLDER HIGH Min Qty: 50 | 0 |
|
$14.3300 / $15.0600 | Buy Now |
|
Master Electronics | Harness spring holder for PBSC3, 6.8" (172.7mm) hole spacing. RoHS: Compliant |
5 In Stock 10 Factory Stock |
|
$17.1500 / $20.7600 | Buy Now |
Part Details for SHH3-S8-X
SHH3-S8-X CAD Models
SHH3-S8-X Part Data Attributes:
|
SHH3-S8-X
Panduit Corp
Buy Now
|
Compare Parts:
SHH3-S8-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |