Part Details for SHIELDBTS500101TADTOBO1 by Infineon Technologies AG
Overview of SHIELDBTS500101TADTOBO1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHIELDBTS500101TADTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1894
|
Newark | Eval Board, Shield Protected Sw, Arduino, Silicon Manufacturer:Infineon, Silicon Core Number:Bts50010-1Tad, Kit Application Type:Switch, Application Sub Type:High Side Power Switch, Kit Contents:Eval Board Bts50010-1Tad Rohs Compliant: No |Infineon SHIELDBTS500101TADTOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$85.8000 | Buy Now |
DISTI #
448-SHIELDBTS500101TADTOBO1-ND
|
DigiKey | 12V PROTECTED SWITCH SHIELD FOR Min Qty: 1 Lead time: 26 Weeks Container: Box |
2 In Stock |
|
$82.5000 | Buy Now |
DISTI #
SHIELDBTS500101TAD
|
Avnet Americas | BTS50010 Smart High-Side Power Switch Evaluation Board - Boxed Product (Development Kits) (Alt: SHIELDBTS500101TAD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
726-SHIELDBTS500101T
|
Mouser Electronics | Power Management IC Development Tools Power PROEFT Smart High-Side Switches RoHS: Compliant | 29 |
|
$82.5000 | Buy Now |
DISTI #
V99:2348_24063959
|
Arrow Electronics | High Side Switch Shield with BTS50010-1TAD for Arduino Board/Kit Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2317 | Americas - 2 |
|
$81.7500 | Buy Now |
DISTI #
SHIELDBTS500101TAD
|
Avnet Americas | BTS50010 Smart High-Side Power Switch Evaluation Board - Boxed Product (Development Kits) (Alt: SHIELDBTS500101TAD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 4 |
|
$126.3290 / $131.5521 | Buy Now |