Part Details for SHIELDBTS70041EPPTOBO1 by Infineon Technologies AG
Overview of SHIELDBTS70041EPPTOBO1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHIELDBTS70041EPPTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9571
|
Newark | Profet +2 12V/15A Arduino Shield Rohs Compliant: Yes |Infineon SHIELDBTS70041EPPTOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1800 | Buy Now |
DISTI #
448-SHIELDBTS70041EPPTOBO1-ND
|
DigiKey | BTS7004-1EPP SHIELD FOR ARDUINO Min Qty: 1 Lead time: 26 Weeks Container: Box |
2 In Stock |
|
$35.7500 | Buy Now |
DISTI #
SHIELDBTS70041EPPT
|
Avnet Americas | BTS7004 High-Side Power Switch Demo Board - Boxed Product (Development Kits) (Alt: SHIELDBTS70041EPPT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 5 |
|
RFQ | |
DISTI #
726-SHIBTS70041EPPTO
|
Mouser Electronics | Power Management IC Development Tools SHIELD_BTS7004-1EPP | 4 |
|
$35.7500 | Buy Now |
DISTI #
V99:2348_24081023
|
Arrow Electronics | PROFET +2 12V Arduino Shield Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 2 |
|
$27.9800 / $40.1294 | Buy Now |
DISTI #
SHIELDBTS70041EPPT
|
Avnet Americas | BTS7004 High-Side Power Switch Demo Board - Boxed Product (Development Kits) (Alt: SHIELDBTS70041EPPT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 5 |
|
RFQ | |
DISTI #
3282282
|
element14 Asia-Pacific | PROFET +2 12V/15A ARDUINO SHIELD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.8639 | Buy Now |
DISTI #
3282282
|
Farnell | PROFET +2 12V/15A ARDUINO SHIELD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$35.6700 | Buy Now |