Part Details for SHIM-21T-P0.5 by JST Manufacturing
Overview of SHIM-21T-P0.5 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHIM-21T-P0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2830-1-ND
|
DigiKey | CONN PIN 18-22AWG CRIMP TIN Min Qty: 5000 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0652 | Buy Now |
|
Quest Components | CONTACT, HIL SERIES, PIN, 22 AWG, 18 AWG, CRIMP, COPPER | 84 |
|
$0.0945 / $0.3150 | Buy Now |
|
Quest Components | CONTACT, HIL SERIES, PIN, 22 AWG, 18 AWG, CRIMP, COPPER | 32000 |
|
$0.0900 / $0.6000 | Buy Now |
Part Details for SHIM-21T-P0.5
SHIM-21T-P0.5 CAD Models
SHIM-21T-P0.5 Part Data Attributes:
|
SHIM-21T-P0.5
JST Manufacturing
Buy Now
|
Compare Parts:
SHIM-21T-P0.5
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |