Part Details for SHKBS-8-01A-RT by Essentra Components
Overview of SHKBS-8-01A-RT by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHKBS-8-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4573
|
Newark | Cable Clamp, Natural, Nylon 6.6, 17.8Mm, Cable Clamp/Clip Type:Adhesive Standoff Harness Clip, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:17.8Mm Rohs Compliant: Yes |Essentra Components SHKBS-8-01A-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$0.4640 / $0.7070 | Buy Now |
DISTI #
RPC5031-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
625 In Stock |
|
$0.2867 / $0.6800 | Buy Now |
DISTI #
144-SHKBS-8-01A-RT
|
Mouser Electronics | Cable Mounting & Accessories Harness Clip,Spcr,Adh Mnt,Nat,1/2 in, Harness Clip,Adh Mnt,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.3180 / $0.6800 | Order Now |
DISTI #
70913004
|
RS | Cable Clamp, w/.500in Spacer, Adhesive, Bundle Max .54in, Nylon, UL94V-2, Pk1000 | Essentra Components SHKBS-8-01A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2830 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - in)side Height - 13.5 mm (0.530 in) - in)side Width - 13.7 mm (0.540 in) - Spacer Length - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.2816 / $0.4171 | Buy Now |
|
Chip1Cloud | CBL CLIP WIRE SADDLE NATURAL ADH | 1520 |
|
RFQ | |
DISTI #
RICSHKBS-8-01A-RT
|
DB Roberts | Harness ClipSpcrAdh MntNat1/2 in Harness Clip Adh Mnt Natural | 0 |
|
RFQ |