Part Details for SHM02-3,50-P-K by Altech Corporation
Overview of SHM02-3,50-P-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM02-3,50-P-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM02-3,50-P-K-ND
|
DigiKey | PCB PLUG, PUSH-IN, 2 POLE, 3.50M Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9271 | Buy Now |
DISTI #
845-SHM02-3,50-P-K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 2 Pole, 3.50mm, horiz. | 0 |
|
$1.3800 / $1.7200 | Order Now |
DISTI #
71978248
|
RS | Pluggable PCB Block, Push-In, Horiz,3.5mm PS,2P,11A,300V,30-14AWG, Green, Screw | Altech Corp SHM02-3,50-P-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4200 | Buy Now |
DISTI #
10120676
|
TestEquity LLC | Altech SHM02-3,50-P-K PCB Plug, Push-In, 2 Pole, 3.50mm, horiz. 11A, 300V, 30-14AWG, green, screw flange | 0 |
|
$2.0400 | Buy Now |
Part Details for SHM02-3,50-P-K
SHM02-3,50-P-K CAD Models
SHM02-3,50-P-K Part Data Attributes:
|
SHM02-3,50-P-K
Altech Corporation
Buy Now
|
Compare Parts:
SHM02-3,50-P-K
Altech Corporation
|
Samacsys Manufacturer | Altech |