Part Details for SHM02-5,08-M by Altech Corporation
Overview of SHM02-5,08-M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM02-5,08-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM02-5,08-M-ND
|
DigiKey | PCB PLUG, PUSH-IN, 2 POLE, 5.08M Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0342 | Buy Now |
DISTI #
845-SHM02-5,08-M
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 2 Pole, 5.08mm, horiz. | 0 |
|
$0.8370 / $0.9890 | Order Now |
DISTI #
71978257
|
RS | Pluggable PCB Block, Push-In, Horiz.,5.08mm PS,2P,16A,300V,30-12AWG, Green, Modular | Altech Corp SHM02-5,08-M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8540 | Buy Now |
DISTI #
10123266
|
TestEquity LLC | Altech SHM02-5,08-M PCB Plug, Push-In, 2 Pole, 5.08mm, horiz. 16A, 300V, 30-12AWG, green, modular | 0 |
|
$1.2400 | Buy Now |