Part Details for SHM06-3,81-F by Altech Corporation
Overview of SHM06-3,81-F by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM06-3,81-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM06-3,81-F-ND
|
DigiKey | PCB PLUG, PUSH-IN, 6 POLE, 3.81M Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8563 | Buy Now |
DISTI #
845-SHM06-3,81-F
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 6 Pole, 3.81mm, horiz. | 0 |
|
$2.6800 / $2.7800 | Order Now |
DISTI #
71978309
|
RS | Pluggable PCB Block, Push-In, Horiz,3.5mm PS,6P,11A,300V,30-14AWG, Green, Screw | Altech Corp SHM06-3,81-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$2.5800 / $3.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.5900 | Buy Now |
DISTI #
10121084
|
TestEquity LLC | Altech SHM06-3,81-F PCB Plug, Push-In, 6 Pole, 3.81mm, horiz. 11A, 300V, 30-14AWG, green | 0 |
|
$3.8900 | Buy Now |