Part Details for SHM12-5,00 by Altech Corporation
Overview of SHM12-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM12-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM12-5,00-ND
|
DigiKey | PCB PLUG, PUSH-IN, 12 POLE, 5.00 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4439 | Buy Now |
DISTI #
845-SHM12-5,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 12 Pole, 5.00mm, horiz. | 0 |
|
$5.1600 / $5.8500 | Order Now |
DISTI #
71978390
|
RS | Pluggable PCB Block, Push-In, Horiz,3.81mm PS,12P,11A,300V,30-14AWG, Green, Screw | Altech Corp SHM12-5,00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8300 / $6.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9900 / $7.5800 | Buy Now |
DISTI #
10121704
|
TestEquity LLC | Altech SHM12-5,00 PCB Plug, Push-In, 12 Pole, 5.00mm, horiz. 16A, 300V, 30-12AWG, green | 0 |
|
$7.4000 | Buy Now |