Part Details for SHS02-10,00 by Altech Corporation
Overview of SHS02-10,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHS02-10,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHS02-10,00-ND
|
DigiKey | PCB PLUG, 2 POLE, 10.00MM, VERT. Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6136 | Buy Now |
DISTI #
845-SHS02-10,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 2 Pole, 10.00mm, vert./ horiz. | 0 |
|
$0.3510 / $1.0400 | Order Now |
DISTI #
71971947
|
RS | Pluggable PCB Terminal Block,2P,10.00mm PS, Vert/Horiz,10A,300, 30-16AWG, Black | Altech Corp SHS02-10,00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3390 / $0.4240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3590 / $0.5317 | Buy Now |
DISTI #
10121417
|
TestEquity LLC | Altech SHS02-10,00 PCB Plug, 2 Pole, 10.00mm, vert./ horiz. 10A, 300, 30-16AWG, black | 0 |
|
$0.5100 | Buy Now |