Part Details for SHS20-5,00-L by Altech Corporation
Overview of SHS20-5,00-L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHS20-5,00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHS20-5,00-L-ND
|
DigiKey | PCB PLUG, 20 POLE, 5.00MM, VERT. Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8920 | Buy Now |
DISTI #
845-SHS20-5,00-L
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 20 Pole, 5.00mm, vert./ horiz. | 0 |
|
$7.6300 / $8.2500 | Order Now |
DISTI #
71971987
|
RS | Pluggable PCB Block,20P,5mm PS, Vert/Horiz,10A,300, 30-16AWG, Black, Single Mold | Altech Corp SHS20-5,00-L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8400 / $8.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.2900 | Buy Now |
DISTI #
10121150
|
TestEquity LLC | Altech SHS20-5,00-L PCB Plug, 20 Pole, 5.00mm, vert./ horiz. 10A, 300, 30-16AWG, black, single mold | 0 |
|
$10.9300 | Buy Now |