Part Details for SHS23-5,00 by Altech Corporation
Overview of SHS23-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHS23-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHS23-5,00-ND
|
DigiKey | PCB TERMPLUGGABLE5MMPS 23P10A250 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6440 | Buy Now |
DISTI #
845-SHS23-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBplug 5mm RoHS: Compliant | 0 |
|
$10.3200 / $10.6400 | Order Now |
DISTI #
71227597
|
RS | PCB Terminal, pluggable,5mm PS,23 Pole,10A,250V, Black | Altech Corp SHS23-5,00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3700 / $10.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$8.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8800 / $11.7400 | Buy Now |
DISTI #
10117420
|
TestEquity LLC | Altech SHS23-5,00 PCB Plug, 23 Pole, 5.00mm, vert./ horiz. 10A, 300, 30-16AWG, black | 0 |
|
$12.8300 | Buy Now |
Part Details for SHS23-5,00
SHS23-5,00 CAD Models
SHS23-5,00 Part Data Attributes
|
SHS23-5,00
Altech Corporation
Buy Now
|
Compare Parts:
SHS23-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |