Part Details for SHT30-DIS-P10KS by Sensirion
Overview of SHT30-DIS-P10KS by Sensirion
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for SHT30-DIS-P10KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
403-SHT30-DIS-P10KS
|
Mouser Electronics | Board Mount Humidity Sensors Board Mount Humidity Sensors SHT30 Protective Cover RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$1.8500 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
|
GLYN GmbH & Co. KG | Humidity & Temp. Sensor, DFN-Type, 0...100%RH ñ3, | 285 |
|
RFQ |
Part Details for SHT30-DIS-P10KS
SHT30-DIS-P10KS CAD Models
SHT30-DIS-P10KS Part Data Attributes
|
SHT30-DIS-P10KS
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT30-DIS-P10KS
Sensirion
Humidity And Temperature Sensor, Open-drain, CMOS, 8 Pin, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Package Description | DFN-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 2.5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL OUTPUT | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.15 V | |
Surface Mount | YES | |
Technology | CMOS |