-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Humidity And Temperature Sensor, Digital, 4 Pin, Plastic/epoxy, DFN-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3440
|
Newark | Humidity & Temp Sensor, I2C Digital, Dfn, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 1.8% Rh, Temperature Accuracy:± 0.1°C, Rh Response Time:8S, Temperature Response Time:2S, Sensor Interface Type:I2C Rohs Compliant: Yes |Sensirion SHT40-AD1B-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2196 |
|
$3.2400 | Buy Now |
DISTI #
98AH5848
|
Newark | Humidity/Temperature Sensor, I2C, Dfn Rohs Compliant: Yes |Sensirion SHT40-AD1B-R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8002 |
|
$1.3000 / $3.0300 | Buy Now |
DISTI #
1649-SHT40-AD1B-R2CT-ND
|
DigiKey | SENSOR HUMIDITY 100 RH SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22201 In Stock |
|
$1.0188 / $2.5500 | Buy Now |
DISTI #
403-SHT40-AD1B-R2
|
Mouser Electronics | Board Mount Humidity Sensors RH/ T Sensor RoHS: Compliant | 23896 |
|
$1.0100 / $2.5500 | Buy Now |
|
Future Electronics | SHT4x Series 3.6 V 80% RH 4th Generation Digital Humidity and Temperature Sensor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 35000Reel |
|
$1.0700 | Buy Now |
|
Future Electronics | SHT4x Series 3.6 V 80% RH 4th Generation Digital Humidity and Temperature Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 338Cut Tape/Mini-Reel |
|
$1.5900 / $2.0700 | Buy Now |
DISTI #
53119828
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin DFN EP T/R Min Qty: 571 Package Multiple: 571 | Americas - 571 |
|
$1.1699 | Buy Now |
DISTI #
SHT40-AD1B-R2
|
TME | Sensor: temperature and humidity, 0÷100%RH, -40÷125°C, DFN4, SHT Min Qty: 1 | 15 |
|
$1.2500 / $2.1100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 6774 |
|
RFQ | |
|
Chip1Cloud | SENSOR HUMIDITY 100 RH SMD / Humidity Temperature Sensor 0 ~ 100% RH Digital ��1.8% RH Surface Mount | 2762 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHT40-AD1B-R2
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT40-AD1B-R2
Sensirion
Humidity And Temperature Sensor, Digital, 4 Pin, Plastic/epoxy, DFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Package Description | DFN-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 1.5 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 1.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | SOLCC4,.06,32 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.08 V | |
Surface Mount | YES |