Part Details for SI-GL42DS10-21 by Banner Engineering Corp
Overview of SI-GL42DS10-21 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-GL42DS10-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7614
|
Newark | Safety Interlock Switch, Spst-Nc, 24V, Product Range:Si-Gl42 Series, Contact Configuration:Spst-Nc, Switch Terminals:Screw, Contact Voltage Ac Max:24V, Contact Current Ac Max:-, Ip Rating:Ip67, Contact Voltage Dc Max:24V Rohs Compliant: Yes |Banner Engineering SI-GL42DS10-21 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$320.2800 / $335.9800 | Buy Now |
DISTI #
2170-SI-GL42DS10-21-ND
|
DigiKey | INTERLOCK NON-LOCKING SPST Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.0000 | Buy Now |
DISTI #
778-SI-GL42DS10-21
|
Mouser Electronics | Interlock Switches SI-GL42 Series Safety Interlock Switch, Spring Lock/Solenoid Unlock, 24 V DC, Contact Configuration: Actuator: 1NC, Monitor: 2NC/1NO, Connector: None | 3 |
|
$314.0000 | Buy Now |
|
Neutron USA | Safety Interlock Switch, Spring Lock/Solenoid Unlock, 24VDC, Contacts: Actuator: 1NC, Monitor: 2NC/1NO, Wiring Chamber, 811069 | 3 |
|
$603.0400 | Buy Now |