Part Details for SI-HG80DQD (ALTERNATE: 46731) by Banner Engineering Corp
Overview of SI-HG80DQD (ALTERNATE: 46731) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-HG80DQD (ALTERNATE: 46731)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70167558
|
RS | Non-Locking Interlock Switch, Hinged Lever, SPST x 2, 3A, 250VAC, SI-HG80 Series | Banner Engineering SI-HG80DQD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 43 |
|
$216.9800 / $238.4400 | Buy Now |