Part Details for SI-MAGB1SM W/30 (ALTERNATE: 807126) by Banner Engineering Corp
Overview of SI-MAGB1SM W/30 (ALTERNATE: 807126) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-MAGB1SM W/30 (ALTERNATE: 807126)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71913800
|
RS | Magnetic Sensor, 9m Cable, 170 VDC 120 VAC, SI-MAG Series | Banner Engineering SI-MAGB1SM W/30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$64.6100 / $71.0000 | Buy Now |