-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans MOSFET N-CH 60V 0.305A 6-Pin SOT-563F T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI1026X-T1-GE3CT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.305A SC89 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
273803 In Stock |
|
$0.1411 / $0.4900 | Buy Now |
DISTI #
70026182
|
RS | SI1026X-T1-GE3 Dual N-channel MOSFET Transistor, 0.3 A, 60 V, 6-Pin SC-89 | Siliconix / Vishay SI1026X-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3530 / $0.4160 | RFQ |
|
New Advantage Corporation | Single N-Channel 60 V 3 O 250 mW Surface Mount Power Mosfet - SC-89-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1026X-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI1026X-T1-GE3
Vishay Siliconix
Trans MOSFET N-CH 60V 0.305A 6-Pin SOT-563F T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SC-89 | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW THRESHOLD | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.305 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |