-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.7A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, SOT-363, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6491
|
Newark | Mosfet, N & P-Ch, 20V, 0.7A, 150Deg C, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:700Ma, No. Of Pins:6Pins, Msl:- Rohs Compliant: Yes |Vishay SI1553CDL-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10500 |
|
$0.0960 | Buy Now |
DISTI #
96AJ0102
|
Newark | Mosfet, Complementary, 20V, 0.7A/Sot-363 Rohs Compliant: Yes |Vishay SI1553CDL-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.1120 / $0.1300 | Buy Now |
DISTI #
99W9596
|
Newark | Dual Mosfet, N And P Channel, 700 Ma, 20 V, 0.325 Ohm, 4.5 V, 1.5 V |Vishay SI1553CDL-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now |
DISTI #
SI1553CDL-T1-GE3
|
Avnet Americas | Trans MOSFET N/P-CH 20V/-20V 0.7A/-0.4A 6-Pin SOT-363 T/R - Tape and Reel (Alt: SI1553CDL-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1045 / $0.1150 | Buy Now |
DISTI #
70AC6491
|
Avnet Americas | Trans MOSFET N/P-CH 20V/-20V 0.7A/-0.4A 6-Pin SOT-363 T/R - Product that comes on tape, but is not reeled (Alt: 70AC6491) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 10500 Partner Stock |
|
$0.2130 / $0.4660 | Buy Now |
DISTI #
78-SI1553CDL-T1-GE3
|
Mouser Electronics | MOSFET -20V Vds 12V Vgs SC70-6 N&P PAIR RoHS: Compliant | 110906 |
|
$0.1060 / $0.4800 | Buy Now |
|
Future Electronics | N / P-Channel 20 V 0.39/0.85 Ω Power Mosfet - SOT-363 (SC-70-6) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1100 / $0.1200 | Buy Now |
|
Future Electronics | N / P-Channel 20 V 0.39/0.85 Ω Power Mosfet - SOT-363 (SC-70-6) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1100 / $0.1200 | Buy Now |
|
Bristol Electronics | 2680 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.7A I(D), 20V, 2-ELEMENT, N-CHANNEL AND P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 100 |
|
$0.2400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1553CDL-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI1553CDL-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 0.7A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SC-70, SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 0.39 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.34 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI1553CDL-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1553CDL-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI1563DH-T1-E3 | Small Signal Field-Effect Transistor, 1.13A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Intertechnologies | SI1553CDL-T1-GE3 vs SI1563DH-T1-E3 |
SI1553DL | Small Signal Field-Effect Transistor, 0.66A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Intertechnologies | SI1553CDL-T1-GE3 vs SI1553DL |
SI1563DH-T1-E3 | TRANSISTOR 1130 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1553CDL-T1-GE3 vs SI1563DH-T1-E3 |
FDG6321C | Small Signal Field-Effect Transistor, | Rochester Electronics LLC | SI1553CDL-T1-GE3 vs FDG6321C |
SI1553DL-T1 | Small Signal Field-Effect Transistor, 0.66A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Siliconix | SI1553CDL-T1-GE3 vs SI1553DL-T1 |
SI1563EDH-T1-E3 | TRANSISTOR 1130 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1553CDL-T1-GE3 vs SI1563EDH-T1-E3 |
SI1553DL-T1-E3 | TRANSISTOR 660 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1553CDL-T1-GE3 vs SI1553DL-T1-E3 |
SI1555DL-T1-E3 | TRANSISTOR 660 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1553CDL-T1-GE3 vs SI1555DL-T1-E3 |
SI1555DL-T1-GE3 | TRANSISTOR 660 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1553CDL-T1-GE3 vs SI1555DL-T1-GE3 |
SI1563EDH-T1-E3 | Small Signal Field-Effect Transistor, 1.13A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Intertechnologies | SI1553CDL-T1-GE3 vs SI1563EDH-T1-E3 |