Part Details for SI1926DL-T1-GE3 by VBsemi Electronics Co Ltd
Overview of SI1926DL-T1-GE3 by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI1926DL-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI1926DL-T1-GE3-VB
|
Maritex | Transistor: 2xN-MOSFET, unipolar, 60V, 300mA, 2.5ohm, 0.35W, -55+150 st.C, SMD, SOT-363 Min Qty: 1 Package Multiple: 1 | 100 |
|
$0.1020 / $0.1360 | Buy Now |