Part Details for SI2300A by UMW
Overview of SI2300A by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-SI2300ACT-ND
|
DigiKey | 20V 6A 25MR@4.5V,6A 1V@50A N CHA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2601 In Stock |
|
$0.1151 / $0.5200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 20V 6A 25m4.5V6A 1V50uA 1PCSNChannel SOT-23 MOSFETs ROHS | 14440 |
|
$0.0116 / $0.0240 | Buy Now |