-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2301BDS-T1-BE3
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 2.4 A, 100 Milliohms, TO-236 (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: SI2301BDS-T1-BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 / $0.1573 | Buy Now |
DISTI #
78-SI2301BDS-T1-BE3
|
Mouser Electronics | MOSFET P-CHANNEL 2.5V (G-S) RoHS: Compliant | 50000 |
|
$0.1830 / $0.4700 | Buy Now |
|
Future Electronics | P-CHANNEL 2.5-V (G-S) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1280 / $0.1390 | Buy Now |
DISTI #
SI2301BDS-T1-BE3
|
TTI | MOSFET P-CHANNEL 2.5V (G-S) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 66000 In Stock |
|
$0.1660 | Buy Now |
DISTI #
SI2301BDS-T1-BE3
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 2.4 A, 100 Milliohms, TO-236 (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: SI2301BDS-T1-BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 / $0.1573 | Buy Now |
DISTI #
SI2301BDS-T1-BE3
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 2.4 A, 100 Milliohms, TO-236 (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: SI2301BDS-T1-BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 / $0.1573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI2301BDS-T1-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI2301BDS-T1-BE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-236, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |