Part Details for SI2337DS-T1-E3 by VBsemi Electronics Co Ltd
Overview of SI2337DS-T1-E3 by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2337DS-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2337DS-T1-E3-VB
|
Maritex | Transistor: P-MOSFET, unipolar, -60, -4.5A, 0.05ohm, 27W, -55+175 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 30 |
|
$0.2590 / $0.3450 | Buy Now |