Part Details for SI3019-F-GS by Skyworks Solutions Inc
Overview of SI3019-F-GS by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3019-F-GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3019-F-GS-ND
|
DigiKey | IC TELECOM INTERFACE 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
740 In Stock |
|
$5.2767 / $9.3000 | Buy Now |
DISTI #
634-SI3019-F-GS
|
Mouser Electronics | Telecom Interface ICs RoHS: Compliant | 254 |
|
$5.2700 / $9.3000 | Buy Now |
DISTI #
67017117
|
Verical | Direct Access Arrangement (DAA) 3.3V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 2478 |
|
$5.9980 | Buy Now |
|
Rochester Electronics | Si3019 - GLOBAL SERIAL INTERFACE DIRECT ACCESS ARRANGEMENT RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$5.5200 / $6.4900 | Buy Now |
DISTI #
SI3019FGS
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717000067026
|
Chip1Stop | Telecom RoHS: Compliant | 2478 |
|
$6.1900 / $6.8790 | Buy Now |