Part Details for SI32911-A-FS by Silicon Laboratories Inc
Overview of SI32911-A-FS by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SI32911-A-FS
SI32911-A-FS CAD Models
SI32911-A-FS Part Data Attributes:
|
SI32911-A-FS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI32911-A-FS
Silicon Laboratories Inc
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Code | SOP | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 1.27 mm | |
Width | 3.9 mm |