Part Details for SI32911-A-FS by Skyworks Solutions Inc
Overview of SI32911-A-FS by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI32911-A-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI32911-A-FS-ND
|
DigiKey | IC TELECOM INTERFACE 16SOIC Min Qty: 48 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9542 | Buy Now |
DISTI #
V36:1790_06527035
|
Arrow Electronics | SLIC 1-CH 40dB 45mA 3.3V 16-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2015 | Americas - 2112 |
|
$1.1041 / $2.0121 | Buy Now |
DISTI #
43561851
|
Verical | SLIC 1-CH 40dB 45mA 3.3V 16-Pin SOIC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2015 | Americas - 2112 |
|
$1.1052 / $1.1163 | Buy Now |
DISTI #
SI32911AFS
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI32911-A-FS
SI32911-A-FS CAD Models
SI32911-A-FS Part Data Attributes:
|
SI32911-A-FS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI32911-A-FS
Skyworks Solutions Inc
SLIC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Battery Feed | CONSTANT CURRENT/RESISTIVE | |
Battery Supply | -15 TO -110 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Noise-Max | 12 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |