Part Details for SI330M250 by NTE Electronics Inc
Overview of SI330M250 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI330M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C6202
|
Newark | Capacitor,330Uf,250Vdc,20-% Tol,20+% Tol |Nte Electronics SI330M250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 250V 20% (22 X 35mm) Snap-In 10mm 2000h 85°C Bulk RoHS: Compliant |
2 In Stock |
|
$5.3100 / $8.6100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 250V 20% (22 X 35mm) Snap-In 10mm 2000h 85°C Bulk RoHS: Compliant |
2 In Stock |
|
$5.3100 / $8.6100 | Buy Now |
Part Details for SI330M250
SI330M250 CAD Models
SI330M250 Part Data Attributes
|
SI330M250
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SI330M250
NTE Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Terminal Pitch | 10 mm |
Alternate Parts for SI330M250
This table gives cross-reference parts and alternative options found for SI330M250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI330M250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43303-C2337-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | SI330M250 vs B43303-C2337-M |
B43303-L2337-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | SI330M250 vs B43303-L2337-M |