Part Details for SI34071-A01-GMR by Skyworks Solutions Inc
Overview of SI34071-A01-GMR by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI34071-A01-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-SI34071-A01-GMRCT-ND
|
DigiKey | 802.3BT PD WITH INTEGRATED DC DC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8451 In Stock |
|
$3.1250 / $4.2200 | Buy Now |
DISTI #
634-SI34071-A01-GMR
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3bt Type 3 and 4 PD interface with high-efficiency dc-dc converter RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
DISTI #
V36:1790_22892538
|
Arrow Electronics | 17 W 803.3bt PoE PSE and PD Solutions RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2308 | Americas - 2500 |
|
$4.1852 | Buy Now |
|
Rochester Electronics | SI34071 - IEEE 802.3bt Type 3 and 4 PD interface with high-efficiency dc-dc converter RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$3.5600 / $4.1900 | Buy Now |
DISTI #
SI34071A01GMR
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |