Part Details for SI3437DV-T1-GE3 by Vishay Huntington
Overview of SI3437DV-T1-GE3 by Vishay Huntington
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3437DV-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 3219 |
|
RFQ | ||
|
Win Source Electronics | MOSFET P-CH 150V 1.4A 6-TSOP / Trans MOSFET P-CH 150V 1.1A 6-Pin TSOP T/R | 521177 |
|
$0.2080 / $0.3110 | Buy Now |