Part Details for SI3459BDV-T1-GE3 by Vishay Siliconix
Overview of SI3459BDV-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI3459BDV-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3459BDV-T1-GE3CT-ND
|
DigiKey | MOSFET P-CH 60V 2.9A 6TSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24002 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
70026448
|
RS | MOSFET, P-Ch, Vds -60V, Vgs +/- 20V, Rds(on) 0.180ohms, Id -2.2A, TSOP-6, Pd 2W | Siliconix / Vishay SI3459BDV-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
New Advantage Corporation | SI3457BDV Series 30 V 0.216 Ohm 12 nC P-Channel Surface Mount Mosfet - TSOP-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.2507 / $0.2686 | Buy Now |
Part Details for SI3459BDV-T1-GE3
SI3459BDV-T1-GE3 CAD Models
SI3459BDV-T1-GE3 Part Data Attributes
|
SI3459BDV-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI3459BDV-T1-GE3
Vishay Siliconix
TRANSISTOR 2.2 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.0022 A | |
Drain-source On Resistance-Max | 0.216 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JEDEC-95 Code | MO-193AA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |