Part Details for SI3460DDV-T1-GE3 by Vishay Siliconix
Overview of SI3460DDV-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3460DDV-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3460DDV-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 20V 7.9A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3714 In Stock |
|
$0.1125 / $0.4000 | Buy Now |
DISTI #
70459522
|
RS | SI3460DDV-T1-GE3 N-channel MOSFET Transistor, 7.9 A, 20 V, 6-Pin TSOP | Siliconix / Vishay SI3460DDV-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2890 / $0.3400 | RFQ |
|
New Advantage Corporation | N-Channel 20 V 0.028 Ohm 2.7 W Surface Mount Power Mosfet - TSOP-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1060 / $0.1136 | Buy Now |