Part Details for SI4063-B1B-FMR by Silicon Laboratories Inc
Overview of SI4063-B1B-FMR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Telecommunications
Price & Stock for SI4063-B1B-FMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4477-1-ND
|
DigiKey | RF TX IC 142MHZ-1.05GHZ 20VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14895 In Stock |
|
$3.0375 / $4.8300 | Buy Now |
DISTI #
634-SI4063-B1B-FMR
|
Mouser Electronics | RF Transmitter +20 dBm sub-GHz transmitter RoHS: Compliant | 7347 |
|
$2.9600 / $4.8300 | Buy Now |
DISTI #
V36:1790_06533946
|
Arrow Electronics | +20 dBm Sub-GHz Transmitter Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2234 | Americas - 5000 |
|
$2.4220 / $3.1021 | Buy Now |
DISTI #
66715261
|
Verical | +20 dBm Sub-GHz Transmitter Min Qty: 2500 Package Multiple: 2500 Date Code: 2234 | Americas - 5000 |
|
$2.4220 | Buy Now |
|
Chip1Cloud | TRANSMITTER RF EZRADIO PRO 20QFN | 2500 |
|
RFQ | |
|
Symmetry Electronics | Sub-GHz Transmitter Min Qty: 1 | 0 |
|
$3.2400 | Buy Now |
Part Details for SI4063-B1B-FMR
SI4063-B1B-FMR CAD Models
SI4063-B1B-FMR Part Data Attributes
|
SI4063-B1B-FMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4063-B1B-FMR
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |