Part Details for SI4311-B21-GM by Silicon Laboratories Inc
Overview of SI4311-B21-GM by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI4311-B21-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Quest Components | 392 |
|
$5.7360 / $11.4720 | Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$4.7800 | Buy Now |
Part Details for SI4311-B21-GM
SI4311-B21-GM CAD Models
SI4311-B21-GM Part Data Attributes:
|
SI4311-B21-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4311-B21-GM
Silicon Laboratories Inc
Telecom Circuit, 1-Func, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Length | 3 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 0.5 mm | |
Width | 3 mm |
Alternate Parts for SI4311-B21-GM
This table gives cross-reference parts and alternative options found for SI4311-B21-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4311-B21-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4311-B21-GMR | Telecom Circuit, 1-Func, CMOS, | Silicon Laboratories Inc | SI4311-B21-GM vs SI4311-B21-GMR |